
The IRF8313TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 9.7A and a drain to source voltage rating of 30V. The device features a maximum power dissipation of 2W and a nominal gate to source voltage of 1.8V. The IRF8313TRPBF is compliant with RoHS regulations and is packaged in a lead-free SOIC-8 package.
Sign in to ask questions about the International Rectifier IRF8313TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8313TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.5ns |
| Turn-On Delay Time | 8.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8313TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
