INTERNATIONAL RECTIFIER IRF9317TRPBF P CHANNEL, MOSFET, -30V, -16A, SOIC
International Rectifier IRF9317TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 10.2MR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.82nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 19ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.