
The IRF9321TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -15A and a drain to source voltage of -30V. The device has a maximum power dissipation of 2.5W and a drain-source on resistance of 7.2MR. It is lead free and RoHS compliant, packaged in a SOIC case and available in cut tape packaging.
Sign in to ask questions about the International Rectifier IRF9321TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9321TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -15A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 7.2MR |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 185ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9321TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.