MOSF N-P CH 20V 6.8A,4.6A SO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF9389TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9389TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 383pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9389TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.