
The IRF9410TRPBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 7A and a drain to source breakdown voltage of 30V. The device has a maximum power dissipation of 2.5W and is RoHS compliant. It is packaged in a lead-free SOIC package with a package quantity of 4000 units per reel.
Sign in to ask questions about the International Rectifier IRF9410TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9410TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 30mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 7.3ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9410TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
