
Trans MOSFET P-CH 100V 23A 3-Pin(2+Tab) D2PAK T/R
International Rectifier IRF9540NSTRLHR technical specifications.
| Continuous Drain Current (ID) | 23A |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
