The IRF7342QTR is a surface mount FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.4A and a gate to source voltage of 20V. The device features a fall time of 22ns and a turn-off delay time of 43ns. Additionally, it has a turn-on delay time of 14ns.
International Rectifier IRFAUIRF7342QTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.