Checking distributor stock and pricing after the page loads.
International Rectifier IRFB260N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.