
The IRFB260NPBF is a 200V power MOSFET from International Rectifier, featuring a continuous drain current of 56A and a maximum power dissipation of 380W. It is packaged in a TO-220AB case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRFB260NPBF has a drain-source on resistance of 40mΩ and turn-on and turn-off delay times of 17ns and 52ns, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFB260NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB260NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.24mm |
| Input Capacitance | 4.22nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 40R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 200V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB260NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
