
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB
International Rectifier IRFB4710HR technical specifications.
| Continuous Drain Current (ID) | 75A |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 35ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
