The IRFB7430GPBF is a HEXFET power MOSFET with a maximum drain to source voltage of 40V and continuous drain current of 195A. It has a maximum power dissipation of 375W and an on-resistance of 1.3 milliohms. The device is packaged in a TO-220-3 package and is available in quantities of 50. It is suitable for through hole mounting and is packaged in a rail or tube format.
International Rectifier IRFB7430GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 14.24nF |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.3mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.