The IRFB7434GPBF is a 40V power MOSFET with a maximum drain current of 195A and a maximum power dissipation of 294W. It is packaged in a TO-220-3 package and is mounted through a hole. The device has an input capacitance of 10.82nF and a maximum on-resistance of 1.6mR. The IRFB7434GPBF is suitable for high-power applications and is available in a package quantity of 50 units per rail/Tube packaging.
International Rectifier IRFB7434GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 10.82nF |
| Max Power Dissipation | 294W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| Series | HEXFET® StrongIRFET™ |
| RoHS | Compliant |
No datasheet is available for this part.