MOSFET, 40V, 195A, 2.0 MOHM, 1
International Rectifier IRFB7437GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.33nF |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2mR |
| Series | HEXFET® StrongIRFET™ |
| RoHS | Compliant |
No datasheet is available for this part.