
INTERNATIONAL RECTIFIER IRFB7437PBF MOSFET Transistor, N Channel, 195 A, 40 V, 0.0015 ohm, 10 V, 3 V
Sign in to ask questions about the International Rectifier IRFB7437PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB7437PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 7.33nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 19ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB7437PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
