The IRFB7440GPBF is a 120A, 40V HEXFET StrongIRFET in a TO-220-3 package, suitable for through hole mounting. It has an input capacitance of 4.73nF and a maximum power dissipation of 208W. The device is available in a rail or tube packaging with 50 units per package. The IRFB7440GPBF is manufactured by International Rectifier.
International Rectifier IRFB7440GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.73nF |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.5mR |
| Series | HEXFET® StrongIRFET™ |
| RoHS | Compliant |
No datasheet is available for this part.