
The IRFB7534PBF is a power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 195A and a drain to source voltage of 60V. The device is packaged in a TO-220AB case and is designed for through-hole mounting. It is lead-free and RoHS compliant, with a maximum power dissipation of 294W.
Sign in to ask questions about the International Rectifier IRFB7534PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB7534PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 10.034nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 20ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB7534PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
