
The IRFB7540PBF is a power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 110A and a drain to source voltage rating of 60V. The device is packaged in a TO-220AB case and is mounted through a hole. It has a maximum power dissipation of 99W and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFB7540PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB7540PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 4.555nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 12ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB7540PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
