
The IRFB812PBF is a 500V power MOSFET with a continuous drain current of 3.6A and a drain-source on resistance of 2.2 ohms. It features a TO-220AB package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 78 watts. It is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFB812PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB812PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 2.2R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB812PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.