
Sign in to ask questions about the International Rectifier IRFF120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFF120 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 300mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Lead Length | 14.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.0024kg |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFF120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
