
The IRFF130 is a single-element power MOSFET from International Rectifier, packaged in a TO-39 case and designed for through-hole mounting. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 25W. The device has a drain to source breakdown voltage of 100V and a continuous drain current of 8A. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IRFF130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFF130 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 180mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFF130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
