The IRFH4234TRPBF is a 25V HEXFET power MOSFET with a maximum continuous drain current of 22A and a maximum drain-source voltage of 25V. It has a maximum drain-source on resistance of 4.6 milliohms and a maximum power dissipation of 3.5W. The device is packaged in a surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
International Rectifier IRFH4234TRPBF technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 4.6MR |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.011nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 7.8ns |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.