The IRFH7911TRPBF is a 30V power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 13A and a maximum power dissipation of 2.4W. The device has a nominal Vgs of 2.35V and a maximum drain-source on resistance of 8.6mΩ. The IRFH7911TRPBF is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFH7911TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH7911TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.6MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Nominal Vgs | 2.35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7911TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.