
INTERNATIONAL RECTIFIER IRFH7914TRPBF MOSFET Transistor, N Channel, 14 A, 30 V, 7.5 mohm, 10 V, 1.8 V
International Rectifier IRFH7914TRPBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.7MR |
| Dual Supply Voltage | 30V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 8.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.
