INTERNATIONAL RECTIFIER IRFH7932TRPBF MOSFET Transistor, N Channel, 25 A, 30 V, 0.0025 ohm, 10 V, 1.8 V
Sign in to ask questions about the International Rectifier IRFH7932TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH7932TRPBF technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.4W |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7932TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
