MOSFET N-CH 30V 50A 5X6 PQFN
Sign in to ask questions about the International Rectifier IRFH8318TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH8318TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8318TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.