
The IRFH8324TRPBF is a single N-channel MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 23A. It is packaged in a QFN surface mount package and is rated for operation between -55°C and 150°C. The device has a nominal Vgs of 1.8V and a maximum power dissipation of 3.6W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the International Rectifier IRFH8324TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH8324TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8324TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
