The IRFH8325TRPBF is a surface mount N-channel power MOSFET from International Rectifier, featuring a QFN package and a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source breakdown voltage of 30V and a continuous drain current of 21A. The device is RoHS compliant and has a maximum power dissipation of 3.6W.
International Rectifier IRFH8325TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.487nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.