
The IRFH8334TR2PBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.2W and a nominal Vgs of 1.8V. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 9mR. It is packaged in a QFN package and is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFH8334TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH8334TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 8.3ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8334TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.