The IRFHM4234TRPBF is a surface mount N-channel enhancement mode MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a drain-source voltage of 25V. The device has a maximum power dissipation of 2.8W and a drain-source on resistance of 4.4mR. The MOSFET has a fall time of 5.3ns and a turn-off delay time of 8ns, with a turn-on delay time of 7.8ns. It is available in a tape and reel packaging.
International Rectifier IRFHM4234TRPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 4.4MR |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.011nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 4.4mR |
| Series | FASTIRFET™ |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 7.8ns |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
