
Trans MOSFET N-CH 30V 16A 8-Pin PQFN EP T/R
Sign in to ask questions about the International Rectifier IRFHM8329TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHM8329TRPBF technical specifications.
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6W |
| Rds On Max | 6.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM8329TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
