Transistor: P-MOSFET, unipolar, -30V, -11A, 0.0146ohm, 2.8W, -55+150 deg.C, SMD, PQFN8
International Rectifier IRFHM9331TRPBF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14.6MR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 1.543nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 11ns |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.