
International Rectifier IRFHS9301TRPBF technical specifications.
| Continuous Drain Current (ID) | -6A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 37MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 580pF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 12ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHS9301TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
