
The IRFHS9351TR2PBF is a P-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of -30V and a continuous drain current of -2.3A. The device is packaged in a SOIC case and is surface mountable. It is RoHS compliant and has a maximum power dissipation of 1.4W.
Sign in to ask questions about the International Rectifier IRFHS9351TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHS9351TR2PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -2.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 7.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 160pF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 53mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 6.3ns |
| Turn-On Delay Time | 8.3ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHS9351TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
