
INTERNATIONAL RECTIFIER IRFHS9351TRPBF DUAL P CHANNEL, -30V, -2.3A, 6-PQFN
Sign in to ask questions about the International Rectifier IRFHS9351TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHS9351TRPBF technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 170MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHS9351TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
