
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220 Full-Pack
International Rectifier IRFI3205 technical specifications.
| Continuous Drain Current (ID) | 64A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 63W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
