
MOSFET, N, 55V, 56A, TO-220FP
Sign in to ask questions about the International Rectifier IRFI3205PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFI3205PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 4nF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI3205PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
