
Trans MOSFET N-CH 150V 8.7A 5-Pin(5+Tab) TO-220
International Rectifier IRFI4019H-117P technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 95MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Vgs | 4.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4019H-117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
