
MOSFET MOSFT DUAL NCh 55V 11A 5-Pin
Sign in to ask questions about the International Rectifier IRFI4024H-117P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFI4024H-117P technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 60MR |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5.9ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4024H-117P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
