The IRFI4227PBF is a power MOSFET with a continuous drain current of 26A and a gate to source voltage of 30V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is mounted through a hole and is RoHS compliant. It has an input capacitance of 4.6nF and a turn-on delay time of 17ns and a turn-off delay time of 11ns.
International Rectifier IRFI4227PBF technical specifications.
| Continuous Drain Current (ID) | 26A |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 4.6nF |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 17ns |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.