Trans MOSFET N-CH 100V 43A 3-Pin(3+Tab) TO-220AB Full-Pak
International Rectifier IRFI4410ZGPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.91nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.