The IRFI4410ZPBF is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 47W and a maximum drain-source on resistance of 9.3MR. The device is mounted through a hole and is not RoHS compliant. The IRFI4410ZPBF has a drain to source voltage of 100V and a gate to source voltage of 30V. It also features an input capacitance of 4.91nF and turn-on and turn-off delay times of 15ns and 43ns, respectively.
International Rectifier IRFI4410ZPBF technical specifications.
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9.3MR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.13mm |
| Input Capacitance | 4.91nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 15ns |
| Width | 4.83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.