
The IRFI530NPBF is a 100V power MOSFET with a continuous drain current rating of 11A. It features a TO-220 package with a through-hole mount and is rated for a maximum operating temperature of 175°C. The device has a drain-source on resistance of 110mΩ and a gate to source voltage of 20V. It is RoHS compliant and has a maximum power dissipation of 41W.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFI530NPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 110mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 640pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 6.4ns |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
