
The IRFI540NPBF is a 100V 20A N-Channel Power MOSFET packaged in a TO-220 case with through hole termination. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 54W. The device has a drain-source on resistance of 52mΩ and a turn-on delay time of 8.2ns. It is RoHS compliant and lead free.
Sign in to ask questions about the International Rectifier IRFI540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFI540NPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 52mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.9mm |
| Input Capacitance | 1.4nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
