International Rectifier IRFI840GPBF, MOSFET IRFI 840 G N channel TO 220 4.6A 500V
Sign in to ask questions about the International Rectifier IRFI840GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFI840GPBF technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI840GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.