The IRFIR3822AMTR1PBF is a single output power supply IC from International Rectifier. It features a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 21V and minimum input voltage of 2.5V. The output voltage is 12V and the maximum output current is 6A. The operating supply voltage is 14V.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFIR3822AMTR1PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.