Checking distributor stock and pricing after the page loads.
International Rectifier IRFIRGS6B60KDPBF technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Collector Current | 18A |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.