Checking distributor stock and pricing after the page loads.
International Rectifier IRFIRL530NSPBF technical specifications.
| Continuous Drain Current (ID) | 17A |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
No datasheet is available for this part.