The IRFIRLR7821PBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 65A and a gate to source voltage of 20V. The device has a fall time of 3.2ns and a turn-off delay time of 10ns, as well as a turn-on delay time of 11ns.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFIRLR7821PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.