The IRLZ44ZLPBF is a high-power N-channel enhancement MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 51A and a gate to source voltage of 16V. The device is packaged in a TO-262 case and is mounted through a hole. The IRLZ44ZLPBF features a fall time of 42ns, a turn-off delay time of 25ns, and a turn-on delay time of 14ns.
International Rectifier IRFIRLZ44ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 51A |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.