IRFIRS23364DSPBF
Checking distributor stock and pricing after the page loads.
International Rectifier IRFIRS23364DSPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| RoHS | Compliant |
No datasheet is available for this part.